531-15054 | HellermannTyton

PVC cable maker, imprint "E", (L x W) 4 x 6.5 mm, max. bundle Ø 3.6 mm, yellow, 531-15054

Order No.: 42P3502
EAN: 5022660146138
MPN:
531-15054
HODS50 E PVC YE 1000
Series: Ovalgrip
531-15054 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0559 €
Technical specifications
Imprint E
Version Kabelmarkierer
Width 6.5 mm
Colour gelb
Length 4 mm
Material PVC
max. Bundle diameter 3.6 mm
Markable No
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes