531-15372 | HellermannTyton
PVC cable maker, imprint "7", (L x W) 4 x 6.5 mm, max. bundle Ø 3.6 mm, purple, 531-15372
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | 7 | |
Version | Kabelmarkierer | |
Width | 6.5 mm | |
Colour | violett | |
Length | 4 mm | |
Material | PVC | |
max. Bundle diameter | 3.6 mm | |
Markable | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |