540-01082 | HellermannTyton

Stainless steel carrier label, inscribable, (L x W) 82 x 11 mm, max. bundle Ø 3 mm, silver, 540-01082

Order No.: 42P3586
EAN: 5022660047695
MPN:
540-01082
SSC82-SS316-ML
Series: Hellermark SSC
540-01082 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.6180 €
Technical specifications
Version Trägerschild
Width 11 mm
Colour silber
Length 82 mm
Material Edelstahl
max. Bundle diameter 3 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 83100000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes