540-01110 | HellermannTyton

Stainless steel single marker, imprint "K", (L x W) 10 x 6 mm, silver, 540-01110

Order No.: 42P3592
EAN: 5022660047480
MPN:
540-01110
SSM SS316 ML 200
Series: Hellermark SSM
540-01110 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
49.3136 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
49.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
49.3136 €
Technical specifications
Imprint K
Version Einzelmarkierer
Width 6 mm
Colour silber
Length 10 mm
Material Edelstahl
Markable No
Logistics
Country of origin SE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes