540-01640 | HellermannTyton
Stainless steel single marker, imprint "4", (L x W) 10 x 6 mm, silver, 540-01640
Unit Price (€ / pck.)
49.3136 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Technical specifications
Imprint | 4 | |
Version | Einzelmarkierer | |
Width | 6 mm | |
Colour | silber | |
Length | 10 mm | |
Material | Edelstahl | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |