544-80101 | HellermannTyton
Stainless steel label, inscribable, (L x W x H) 44.5 x 10 x 9.91 mm, max. bundle Ø 6 mm, silver, 544-80101
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Beschriftungsschild | |
Width | 10 mm | |
Colour | silber | |
Height | 9.91 mm | |
Length | 44.5 mm | |
Material | Edelstahl | |
max. Bundle diameter | 6 mm | |
Markable | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |