544-80202 | HellermannTyton

Stainless steel label, inscribable, (L x W x H) 89.5 x 89.5 x 19.81 mm, max. bundle Ø 6 mm, silver, 544-80202

Order No.: 42P3642
EAN: 5022660339998
MPN:
544-80202
MBML20X90-SS316-ML
Series: M-BOSS
544-80202 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8568 €
Technical specifications
Version Beschriftungsschild
Width 89.5 mm
Colour silber
Height 19.81 mm
Length 89.5 mm
Material Edelstahl
max. Bundle diameter 6 mm
Markable Yes
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes