550-14010 | HellermannTyton
Vinyl kit, inscribable, (W x H) 19.05 x 50.8 mm, max. bundle Ø 12.1 mm, white/transparent, 550-14010
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Practical RiteOn label dispenser for manual marking,Ideal for repair and maintenance work with small volumes,Easy labeling and processing of the labels,Excellent protection against moisture and mechanical abrasion by the protective laminate, Marker pen T82 for professional and permanent manual marking, Writing the labels in the viewing window of the dispenser and subsequent application, Refills available (REF), The RiteOn labels are especially suitable for self-laminating wire and cable marking. The protective laminate ensures optimum protection of the marking against moisture, dirt and mechanical abrasion. The practical Starter Pack SPRO200-1401-WH is the ideal solution for manual marking of cables and wires. It consists of the following products: 1 x RiteOn Dispenser 1 x RO202, roll with 150 pieces of self-adhesive white labels for cable diameters from 6 mm to 12 mm 1 x T82S-BK black, marking pen with quick-drying ink
Technical specifications
Ausführung | Set | |
Breite | 19.05 mm | |
Farbe | weiß/transparent | |
Höhe | 50.8 mm | |
Material | Vinyl | |
max. Bündeldurchmesser | 12.1 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39199080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |