550-14012 | HellermannTyton

Vinyl Label, inscribable, (W x H) 19.05 x 12.7 mm, max. bundle Ø 12.1 mm, white/transparent, 550-14012

Order No.: 42P3652
EAN: 4031026294179
MPN:
550-14012
RO202-1401-WH-1401-CL/WH
Series: RiteOn
550-14012 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
27.132 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
27.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
27.132 €

Cable ties, 550-14012, HELLERMANN

A specially developed material for use in labels required to wrap around cables and wires.

The conformable structure of the label ensures that once the label is applied to the wire it remains in place without lifting.

Features and benefits

  • Palm sized hand held self-laminating label dispenser
  • Easy to write on and dispense labels
  • Ideal for low volume maintenance and repair work
  • Wide range of wire diameters covered as standard
Technical specifications
Ausführung Etikett
Breite 19.05 mm
Farbe weiß/transparent
Höhe 12.7 mm
Material Vinyl
max. Bündeldurchmesser 12.1 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39199080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes