550-71401 | HellermannTyton
Vinyl Label, inscribable, (W x H) 19.05 x 76.2 mm, max. bundle Ø 18.2 mm, white/transparent, 550-71401
Unit Price (€ / pck.)
19.4684 € *
Available: 0 pck.
Leadtime: 1 Week **
Labels for harness diameters of min./max. 9.1/18.2 mm.
Technical attributes (type, label dimensions, label color, quantity per roll): 550-71401, A 19.1, B 25.4, C 76.2 mm, white, 100 labels
Technical specifications
Version | Etikett | |
Width | 19.05 mm | |
Colour | weiß/transparent | |
Height | 76.2 mm | |
Material | Vinyl | |
max. Bundle diameter | 18.2 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |