556-21079 | HellermannTyton

PE cable maker, inscribable, (L x W) 100 x 15 mm, white, 556-21079

Order No.: 42P3996
EAN: 4031026171807
MPN:
556-21079
TIPTAG15X100WH PO WH 120
Series: TIPTAG HF
HellermannTyton
556-21079 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
189.0077 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
189.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
189.0077 €
Technical specifications
Version cable maker
Width 15 mm
Colour white
Length 100 mm
Material PE
Markable Yes
Logistics
Country of origin GB
Customs tariff number 39209990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes