556-25010 | HellermannTyton

PUR cable maker, inscribable, (L x W) 100 x 15 mm, yellow, 556-25010

Order No.: 42P4000
EAN: 4031026239194
MPN:
556-25010
TTAGPU15X100YE PUR DS YE 125
Series: TIPTAG PU
HellermannTyton
556-25010 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
196.1358 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
196.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
196.1358 €
Technical specifications
Version cable maker
Width 15 mm
Colour yellow
Length 100 mm
Material PUR
Markable Yes
Logistics
Country of origin GB
Customs tariff number 39209990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes