556-25020 | HellermannTyton
PUR cable maker, inscribable, (L x W) 100 x 11 mm, yellow, 556-25020
Unit Price (€ / pck.)
196.1358 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Technical specifications
Version | cable maker | |
Width | 11 mm | |
Colour | yellow | |
Length | 100 mm | |
Material | PUR | |
Markable | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39209990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |