556-26500 | HellermannTyton
PE/metal identification sign, (L x W) 65 x 11 mm, blue, 556-26500
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable marker, 556-26500, HellermannTyton
The 556-26500 is a cable marker especially designed for applications where materials need to be metal detectable. Small metal particles has been included into the entire length of the marker making it ideal for marking larger cables, wires and bundles in the food and pharmaceutical industries. TIPTAG MC comes in a special perforated format that includes holes for fastening with cables ties (MCT).
Features
- Metal detectable
- For marking larger cables in food and pharma industries
- Outstanding chemical resistance
- High temperature resistant
- Non-burning
Technical specifications
Version | Kennzeichnungsschild | |
Width | 11 mm | |
Colour | blau | |
Length | 65 mm | |
Material | PE/Metall |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39209990 |
Original Packaging | Rolle mit 190 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |