556-26502 | HellermannTyton

PE/metal identification sign, (L x W) 65 x 15 mm, blue, 556-26502

Order No.: 42P5979
EAN: 5022660696275
MPN:
556-26502
TTAGMC15BEX65S-PO/MET-BU
Series: TIPTAG MC
556-26502 HellermannTyton Cable Markers Image 1
556-26502 HellermannTyton Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
859.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
760 pcs.
1.1305 €

Cable marker, 556-26502, HellermannTyton

The 556-26502 is a cable marker especially designed for applications where materials need to be metal detectable. Small metal particles has been included into the entire length of the marker making it ideal for marking larger cables, wires and bundles in the food and pharmaceutical industries. TIPTAG MC comes in a special perforated format that includes holes for fastening with cables ties (MCT).

Features

  • Metal detectable
  • For marking larger cables in food and pharma industries
  • Outstanding chemical resistance
  • High temperature resistant
  • Non-burning
Technical specifications
Version Kennzeichnungsschild
Width 15 mm
Colour blau
Length 65 mm
Material PE/Metall
Logistics
Country of origin GB
Customs tariff number 39209990
Original Packaging Rolle mit 190 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes