556-80584 | HellermannTyton
PE identification sign, inscribable, (L x W x H) 74 x 12 x 12 mm, white, 556-80584
Unit Price (€ / pc.)
0.5236 € *
Available: 500 pcs.
Leadtime: 1 Week **
Cable marker, 556-80584, HellermannTyton
It is a specially designed cable marker for identifying wires and cables without using a cable tie. The markers are looped on cables and wires from 2.8 mm to 8 mm, where a permanently legible and UV resistant marking is required. The cable markers consist of a robust and flexible polyurethane material and are especially suited for harsh environments. The material has been conditioned for printing on both thermal transfer and laser beam printers.
Features
- Without using cable ties is cost and time efficient
- UV-stabilised
- Thermal transfer or laser beam printable
- Halogen free
- Good mechanical strength and highly flexible
Technical specifications
Version | Kabelmarkierer | |
Width | 12 mm | |
Colour | weiß | |
Height | 12 mm | |
Length | 74 mm | |
Material | PE | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39209990 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |