556-80585 | HellermannTyton

PE identification sign, inscribable, (L x W x H) 74 x 12 x 12 mm, yellow, 556-80585

Order No.: 14L1071
EAN: 4031026698670
MPN:
556-80585
TAGPU12X74-LOOP-PUR-YE
Series: TAGPU LOOP
556-80585 HellermannTyton Cable Markers Image 1
556-80585 HellermannTyton Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5236 €

Cable marker, 556-80585, HellermannTyton

It is a specially designed cable marker for identifying wires and cables without using a cable tie. The markers are looped on cables and wires from 2.8 mm to 8 mm, where a permanently legible and UV resistant marking is required. The cable markers consist of a robust and flexible polyurethane material and are especially suited for harsh environments. The material has been conditioned for printing on both thermal transfer and laser beam printers.

Features

  • Without using cable ties is cost and time efficient
  • UV-stabilised
  • Thermal transfer or laser beam printable
  • Halogen free
  • Good mechanical strength and highly flexible
Technical specifications
Version Kabelmarkierer
Width 12 mm
Colour gelb
Height 12 mm
Length 74 mm
Material PE
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39209990
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes