561-00300 | HellermannTyton

PA cable maker, imprint "L1, L2, L3, N, symbol: GND", (L x W x H) 3 x 5.5 x 5 mm, max. bundle Ø 2.2 mm, 561-00300

Order No.: 42P4186
EAN: 4031026473604
MPN:
561-00300
WIC0-L1,L2,L3,N,/Earth/ PA66 S
Series: WIC
561-00300 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0559 €
Technical specifications
Imprint L1, L2, L3, N, Symbol: Erde
Version Kabelmarkierer
Width 5.5 mm
Height 5 mm
Length 3 mm
Material PA
max. Bundle diameter 2.2 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes