561-00756 | HellermannTyton

PA cable maker, inscribable, (L x W x H) 3 x 5.5 x 5 mm, max. bundle Ø 2.2 mm, blue, 561-00756

Order No.: 42P4288
EAN: 4031026472997
MPN:
561-00756
WIC0-BLUE-PA66-BU
Series: WIC
561-00756 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0559 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Length 3 mm
Width 5.5 mm
Height 5 mm
max. Bundle diameter 2.2 mm
Colour blue
Markable Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes