561-01134 | HellermannTyton

PA cable maker, imprint "M", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, yellow, 561-01134

Order No.: 42P4336
EAN: 4031026213842
MPN:
561-01134
WIC1-M PA66 YE 1000
Series: WIC
561-01134 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0619 €
Technical specifications
Imprint M
Version Kabelmarkierer
Width 6.4 mm
Colour gelb
Height 5 mm
Length 3 mm
Material PA
max. Bundle diameter 2.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes