561-01302 | HellermannTyton

PA cable maker, imprint "L1, L2, L3, N, symbol: GND", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, 561-01302

Order No.: 42P4374
EAN: 4031026448534
MPN:
561-01302
WIC1-L1,L2,L3,N,Earth-PA66-MIX
Series: WIC
561-01302 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0619 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint L1, L2, L3, N, symbol: GND
Length 3 mm
Width 6.4 mm
Height 5 mm
max. Bundle diameter 2.8 mm
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes