561-01624 | HellermannTyton
PA cable maker, imprint "2", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, yellow, 561-01624
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | 2 | |
Version | cable maker | |
Width | 6.4 mm | |
Colour | yellow | |
Height | 5 mm | |
Length | 3 mm | |
Material | PA | |
max. Bundle diameter | 2.8 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |