561-01666 | HellermannTyton

PA cable maker, imprint "6", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, blue, 561-01666

Order No.: 42P4422
EAN: 4031026210179
MPN:
561-01666
WIC1-6 PA66 BU 1000
Series: WIC
HellermannTyton
561-01666 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0619 €
Technical specifications
Imprint 6
Version cable maker
Width 6.4 mm
Colour blue
Height 5 mm
Length 3 mm
Material PA
max. Bundle diameter 2.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes