561-02310 | HellermannTyton

PA cable maker, imprint "L1", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, black, 561-02310

Order No.: 42P4552
EAN: 4031026448602
MPN:
561-02310
WIC2-L1 PA66 BK 1000
Series: WIC
HellermannTyton
561-02310 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0702 €
Technical specifications
Imprint L1
Version cable maker
Width 7.1 mm
Colour black
Height 5.6 mm
Length 3 mm
Material PA
max. Bundle diameter 3.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes