561-02611 | HellermannTyton

PA cable maker, imprint "1", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, brown, 561-02611

Order No.: 42P4576
EAN: 4031026210322
MPN:
561-02611
WIC2-1-PA66-BN
Series: WIC
561-02611 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
200 pcs.
0.0750 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties, 561-02611, HELLERMANN

The WIC range of pre-printed cable markers easily snap onto cables and wires.

All markers come with a locking mechanism to ensure perfect text alignment.

Features and benefits

  • Fast and easy to use pre-printed nylon snap-on marker
  • Ideal where termination is completed or for maintenance and repair
  • Vibration resistant markers
  • Gripping system locks markers onto wire and resist rotation
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint 1
Length 3 mm
Width 7.1 mm
Height 5.6 mm
max. Bundle diameter 3.8 mm
Colour brown
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes