561-02688 | HellermannTyton

PA cable maker, imprint "8", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, gray, 561-02688

Order No.: 42P4592
EAN: 4031026210391
MPN:
561-02688
WIC2-8-PA66-GY
Series: WIC
561-02688 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0702 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint 8
Length 3 mm
Width 7.1 mm
Height 5.6 mm
max. Bundle diameter 3.8 mm
Colour gray
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes