561-02750 | HellermannTyton
PA cable maker, inscribable, (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, black, 561-02750
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Kabelmarkierer | |
Width | 7.1 mm | |
Colour | schwarz | |
Height | 5.6 mm | |
Length | 3 mm | |
Material | PA | |
max. Bundle diameter | 3.8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |