561-03064 | HellermannTyton
PA cable maker, imprint "F", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, yellow, 561-03064
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Imprint | F | |
Version | Kabelmarkierer | |
Width | 9.6 mm | |
Colour | gelb | |
Height | 8 mm | |
Length | 3 mm | |
Material | PA | |
max. Bundle diameter | 5.3 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |