561-03174 | HellermannTyton

PA cable maker, imprint "Q", (L x W x H) 3 x 9.6 x 8 mm, max. bundle Ø 5.3 mm, yellow, 561-03174

Order No.: 42P4684
EAN: 4031026214429
MPN:
561-03174
WIC3-Q PA66 YE 500
Series: WIC
561-03174 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1095 €
Technical specifications
Imprint Q
Version Kabelmarkierer
Width 9.6 mm
Colour gelb
Height 8 mm
Length 3 mm
Material PA
max. Bundle diameter 5.3 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes