592-11060 | HellermannTyton
Vinyl-coated fabric foil Label, imprint "0", (W x H) 6.2 x 19 mm, max. bundle Ø 4 mm, yellow, 592-11060
Order No.: 14L3835
EAN: 4031026172590
MPN:
592-11060
CWMS-0-260-YE-260-YE
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Pre-printed label, 592-11060, Hellermann-Tyton
Wire marker with printing, self-adhesive, 6.2 x 19 mm, yellow, marking text number 0. Suitable for the identification of cables, pipes, and connectors. Ideal for on-site installation.
Features
- Weatherproof cotton fabric identification label
- Can be used either inside or outside
- Material’s flexibility and thick rubber adhesive ensures good contact is maintained even on uneven substrates
- Supplied on handy cards and is easy to remove prior to application
Technical specifications
Imprint | 0 | |
Version | Label | |
Width | 6.2 mm | |
Colour | yellow | |
Height | 19 mm | |
Material | vinyl-coated fabric foil | |
max. Bundle diameter | 4 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 58071090 |
Original Packaging | Sheet with 72 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |