592-11068 | HellermannTyton

Vinyl-coated fabric foil Label, imprint "8", (W x H) 6.2 x 19 mm, max. bundle Ø 4 mm, yellow, 592-11068

Order No.: 14L3827
EAN: 4031026172675
MPN:
592-11068
CWMS-8-260-YE-260-YE
592-11068 HellermannTyton Cable Markers Image 1
592-11068 HellermannTyton Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.0464 €

Pre-printed label, 592-11068, Hellermann-Tyton

Wire marker with printing, self-adhesive, 6.2 x 19 mm, yellow, marking text number 8. Suitable for the identification of cables, pipes, and connectors. Ideal for on-site installation.

Features

  • Weatherproof cotton fabric identification label
  • Can be used either inside or outside
  • Material’s flexibility and thick rubber adhesive ensures good contact is maintained even on uneven substrates
  • Supplied on handy cards and is easy to remove prior to application
Technical specifications
Imprint 8
Version Etikett
Width 6.2 mm
Colour gelb
Height 19 mm
Material Vinylbeschichtete Gewebefolie
max. Bundle diameter 4 mm
Markable No
Logistics
Country of origin DE
Customs tariff number 58071090
Original Packaging Bogen mit 72 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes