594-13976 | HellermannTyton
Polyester Label, inscribable, (W x H) 38.1 x 139.7 mm, max. bundle Ø 36.4 mm, white/transparent, 594-13976
Order No.: 42P4864
EAN: 4031026294469
MPN:
594-13976
TAG139LA4-1105-WHCL 1105 CL/WH
Series: Helatag 1105
Unit Price (€ / pck.)
393.8067 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | Label | |
Width | 38.1 mm | |
Colour | white/transparent | |
Height | 139.7 mm | |
Material | polyester | |
max. Bundle diameter | 36.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |