598-01402 | HellermannTyton

Vinyl Label, inscribable, (W x H) 19.05 x 50.8 mm, max. bundle Ø 12.1 mm, green, 598-01402

Order No.: 42P5248
EAN: 4031026295121
MPN:
598-01402
HSMB-C2-1402-GN 1402 CL/GN 120
Series: HELASIGN
598-01402 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
21.4914 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
21.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.4914 €
Technical specifications
Version Etikett
Width 19.05 mm
Colour grün
Height 50.8 mm
Material Vinyl
max. Bundle diameter 12.1 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Beutel mit 120 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes