598-14022 | HellermannTyton
Vinyl Label, inscribable, (W x H) 12.7 x 38.1 mm, max. bundle Ø 8.1 mm, orange, 598-14022
Order No.: 42P5264
EAN: 4031026295046
MPN:
598-14022
HSMB-C1-1402-OG 1402 CL/OG 240
Series: HELASIGN
Unit Price (€ / pck.)
21.4914 € *
Available: 0 pck.
Leadtime: 1 Week **
Self-laminating labels in handy pocket book format,Optimum protection against dust and dirt through the pocket book cover sheet,Ideal for repair and maintenance work,Easy labeling and processing of the labels,Excellent protection against moisture and mechanical abrasion through the protective laminate,Auxiliary tool for clean placement of the labels included,Marker pen T82 for professional and permanent manual marking, These self-laminating labels are particularly suitable for quick marking of cables, wires and pipes for temporary and permanent marking on site
Technical specifications
Version | Etikett | |
Width | 12.7 mm | |
Colour | orange | |
Height | 38.1 mm | |
Material | Vinyl | |
max. Bundle diameter | 8.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Beutel mit 240 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |