598-14024 | HellermannTyton

Vinyl Label, inscribable, (W x H) 12.7 x 38.1 mm, max. bundle Ø 8.1 mm, green, 598-14024

Order No.: 42P5268
EAN: 4031026295060
MPN:
598-14024
HSMB-C1-1402-GN 1402 CL/GN 240
Series: HELASIGN
598-14024 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
21.4914 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
21.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.4914 €
Self-laminating labels in handy pocket book format,Optimum protection against dust and dirt through the pocket book cover sheet,Ideal for repair and maintenance work,Easy labeling and processing of the labels,Excellent protection against moisture and mechanical abrasion through the protective laminate,Auxiliary tool for clean placement of the labels included,Marker pen T82 for professional and permanent manual marking, These self-laminating labels are particularly suitable for quick marking of cables, wires and pipes for temporary and permanent marking on site
Technical specifications
Version Etikett
Width 12.7 mm
Colour grün
Height 38.1 mm
Material Vinyl
max. Bundle diameter 8.1 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Beutel mit 240 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes