598-21402 | HellermannTyton

Vinyl Label, inscribable, (W x H) 25.4 x 76.2 mm, max. bundle Ø 18.2 mm, white/transparent, 598-21402

Order No.: 42P5280
EAN: 4031026295206
MPN:
598-21402
HSMB-C3-1402-WH 1402 CL/WH 60
Series: HELASIGN
598-21402 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
21.4914 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
21.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.4914 €

Cable marker, 598-21402, HELLERMANN

A quick and simple on-site solution, for either permanent or temporary marking of wires, cables and pipes.

Features

  • Ideal for low volume manintenance and repair work
  • Booklet cover protects labels when stored
  • Self-laminating labels supplied in handy pocket-sized booklets
Technical specifications
Version Etikett
Width 25.4 mm
Colour weiß/transparent
Height 76.2 mm
Material Vinyl
max. Bundle diameter 18.2 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Beutel mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes