598-40402 | HellermannTyton
Vinyl Label, inscribable, (W x H) 25.4 x 127 mm, max. bundle Ø 32.3 mm, white/transparent, 598-40402
Unit Price (€ / pck.)
23.1574 € *
Available: 0 pck.
Leadtime: 1 Week **
Self-laminating labels in handy pocket book format,Optimum protection against dust and dirt through the pocket book cover sheet,Ideal for repair and maintenance work,Easy labeling and processing of the labels,Excellent protection against moisture and mechanical abrasion through the protective laminate,Auxiliary tool for clean placement of the labels included,Marker pen T82 for professional and permanent manual marking, These self-laminating labels are particularly suitable for quick marking of cables, wires and pipes for temporary and permanent marking on site
Technical specifications
Version | Etikett | |
Width | 25.4 mm | |
Colour | weiß/transparent | |
Height | 127 mm | |
Material | Vinyl | |
max. Bundle diameter | 32.3 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Beutel mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |