161-60001 | HellermannTyton
Application tool for cable cover HWPPMC8, HellermannTyton 161-60001, HAT8
Unit Price (€ / pc.)
2.3443 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
5 pcs.
2.0706 €
10 pcs.
1.9278 €
50 pcs.
1.8445 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap Polyamide 6 VO is used wherever fire protection is essential.
Technical specifications
Ausführung | Aufziehwerkzeug für HWPPMC8 | |
Durchmesser | 8 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |