897-90003 | HellermannTyton

Cable Scout+ Cable installation system handy set, 1.6 m capacity

Order No.: 06L7562
EAN: 4031026406275
MPN:
897-90003
CS-SH-PVC
Series: Cable Scout +
897-90003 HellermannTyton Cable Routing Tools
Image may differ
Unit Price (€ / pc.)
48.79 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.79 €
Cable Scout+ is a professional cable routing tool which enables installers to easily route cables, saving time, even with the most challenging installations. The rods are manufactured from high quality Glass Reinforced Plastic (GRP), which enables a load carrying capacity of up to 200 kg. Cable Scout + offers a range of features which allows the installer to illuminate, grip, inspect and retrieve by using the range of accessories. Cable Scout+ is supplied in a useful durable bag which contains the rods and accessories all in one place
Technical specifications
Version Kabel Scout
Contents 1 weiße, 1 blaue und 2 rote Stäbe (400 mm), Verlängerung (flexibel, weiß) 400 mm, Runder Führungskopf, Kleiner Haken, Führungsöse
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes