897-90006 | HellermannTyton
Cable Scout+ Additional rods set Ø 5 mm, 1 m, red, medium
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pair of Ø 5 mm x 1 m, red, medium
Technical specifications
Version | Kabelzieher | |
diameter | 5 mm | |
Reach | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |