897-90008 | HellermannTyton

Cable Scout+ Additional rods set Ø 5 mm, 1 m, transparent, fully flexible

Order No.: 42P5410
EAN: 4031026406329
MPN:
897-90008
CS-PN-GF-WH
Series: Cable Scout +
897-90008 HellermannTyton Cable Routing Tools
Image may differ
Unit Price (€ / pc.)
40.9003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9003 €
Pair of Ø 5 mm x 1 m, transparent, fully flexible
Technical specifications
Version Kabelzieher
diameter 5 mm
Reach 1 m
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes