110-03400 | HellermannTyton
Pneumatic processing tool with metal housing MK3PNSP2
Unit Price (€ / pc.)
1,339.3926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,339.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,339.3926 €
- Pneumatic processing tool
- Robust metal housing
- For cable ties up to 4.8 mm wide
- Process-safe clamping and automatic flush cutting
- Stepless traction adjustment
- High setting speed
- Reliable and low-maintenance
Operation: pneumatic
For air pressure: min. - max. 3 - 6 bar
Air connection: bottom
Binder width: max. 4.8 mm
Air connection: 4.0 mm
Tensile force: approx. 50 to 160 N, adjustable
Material: Aluminium (AL)
Technical specifications
Version | Pneumatisches Kabelbinder-Spannwerkzeug | |
Bond strength | 1.5 mm | |
Weight | 560 g | |
Handle Material | Metall | |
max. binder width | 4.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84671900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |