110-03524 | HellermannTyton

Replacement blade for cable tie tool MK3SP, HellermannTyton 110-03524

Order No.: 05L7451
EAN: 4031026102450
MPN:
110-03524
110-03524 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
5 pcs.
19.4803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement blade for cable tie tool, type HellermannTyton MK3SP

Type: 110-03524 replacement blade

Technical specifications
Version Ersatzmesser
Suitable for MK3SP
Weight 10 g
Handle Material Metall
max. binder width 4.8 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes