110-07111 | HellermannTyton
HellermannTyton 110-07111
Unit Price (€ / pc.)
53.9427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.94 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9427 €
5 pcs.
50.7059 €
15 pcs.
48.7662 €
50 pcs.
46.6123 €
150 pcs.
44.6607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Ersatzmesser | |
Suitable for | MK7P | |
Weight | 10 g | |
Handle Material | Kunststoff | |
max. binder width | 4.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |