110-09111 | HellermannTyton
HellermannTyton 110-09111
Unit Price (€ / pc.)
104.0179 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Ersatzmesser | |
Suitable for | MK9P | |
Weight | 10 g | |
Handle Material | Kunststoff | |
max. binder width | 13.5 mm | |
min. binder width | 4.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |