110-10001 | HellermannTyton
HellermannTyton 110-10001
Unit Price (€ / pc.)
133.5299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Kabelbinder Spannwerkzeug | |
Bond strength | 2.5 mm | |
Weight | 330 g | |
Handle Material | Kunststoff | |
max. binder width | 9.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |