110-77002 | HellermannTyton

Cable tie clamp EVO7i

Order No.: 05L9827
EAN: 4031026621784
MPN:
110-77002
EVO7iSP-MET/PL-BU
Series: EVO7
110-77002 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
378.8008 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
378.80 € *
Price list
Quantity
Price per unit*
1 pcs.
378.8008 €
3 pcs.
365.2705 €
5 pcs.
338.2099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie tool, 110-77002, HellermannTyton

The 110-77002 is ergonomically designed to reduce the risks of repetitive stress injuries to operators while simultaneously increasing productivity. The EVO 7i’s Tension/Lock/Cut technology delivers performance, safety and comfort for operators. Calibrated tensioning assures consistent wire bundle tension before flush cut-off.

Features

  • Ergonomic, slip-proof handle for a comfortable and secure grip
  • Extremely low-maintenance
  • Fast and precise application with minimum effort (TLC mechanism)
  • Convenient and simple tension adjustment
  • Extended, slim nose for use in narrow spaces
  • Housing made of resilient and lightweight glass fibre-reinforced polyester
Technical specifications
Version Kabelbinder Spannwerkzeug
Bond strength 1.5 mm
Weight 279 g
Handle Material Kunststoff
max. binder width 4.8 mm
min. binder width 2.5 mm
Logistics
Country of origin CN
Customs tariff number 82055980
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes