110-88002 | HellermannTyton
Cable tie clamp EVO9iSP
Unit Price (€ / pc.)
404.8856 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
404.89 € *
Price list
Quantity
Price per unit*
1 pcs.
404.8856 €
3 pcs.
390.4271 €
5 pcs.
361.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie tool, 110-88002, HellermannTyton
The 110-88002 is ergonomically designed to reduce the risks of repetitive stress injuries to operators while simultaneously increasing productivity. The EVO 9i Tension/Lock/Cut Technology delivers performance, safety and comfort for operators. Calibrated tensioning assures consistent wire-bundle tension before flush cut-off.
Features
- Cuts ties from 50 to 250 lb with a clean, flush cut for personnel safety and wire insulation integrity
- Short grip width
- Lightweight tool with the most technologically advanced ergonomic design for reducing work-related risks such as fatigue and injury that affect productivity
- Industrial EVOi provides calibrated tensioning with operational reliability in securing bundles
- Tension dial offers 33 precise, easy-to-read settings (with ¼" increments) that reduce subjectivity or the need for fine tuning
- Tension lock-in mechanism prevents operator from changing tension setting during critical applications
Technical specifications
Version | Kabelbinder Spannwerkzeug | |
Bond strength | 2 mm | |
Weight | 369 g | |
Handle Material | Kunststoff | |
max. binder width | 13.5 mm | |
min. binder width | 4.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |