110-95350 | HellermannTyton

HellermannTyton 110-95350

Order No.: 42P1104
EAN: 4031026332437
MPN:
110-95350
MK9PSST
Series: MK9PSST
110-95350 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
8,003.2022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8,003.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,003.2022 €
Technical specifications
Version Pneumatisches Kabelbinder-Spannwerkzeug
Bond strength 0.48 mm
Weight 910 g
Handle Material Metall
max. binder width 16 mm
Logistics
Country of origin US
Customs tariff number 84671900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes