111-00289 | HellermannTyton

Cable tie, polyester, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 17 to 50 mm, black, -80 to 538 °C, 111-00289

Order No.: 42P1110
EAN: 5022660312595
MPN:
111-00289
MBT8SFC SS316/SP BK 100
Series: MBT-FC
111-00289 HellermannTyton Cable Ties Image 1
111-00289 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 84 pcs.
Leadtime: 1 Week **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.6898 €
500 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-00289, HellermannTyton

This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.

Features

  • Non-releasable locking feature
  • Comfortable handling and installation
  • Eliminates contact corrosion between dissimilar materials during application
  • Coated cable tie with smooth edges
Technical specifications
Width 4.6 mm
Chemical resistant Yes
Thickness 0.38 mm
Colour schwarz
Halogen free Yes
Length 201 mm
Material Polyester, Edelstahl
max. Bundle diameter 50 mm
max. operating temperature 538 °C
min. Bundle diameter 17 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes